Paper Mate Black Ball Point Pen, 1 mm Tip Size

RS Stock No.: 874-9637Brand: Paper MateManufacturers Part No.: S0977410
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

India

Product details

Paper Mate Inkjoy™ 100

The Inkjoy™ 100 features a triangular shape to provide comfort and control while writing. The translucant colour-tinted body and white refill give the pen a modern refreshing look

Ballpoint

You may be interested in
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.676Each (In a Pack of 12) (Exc. Vat)

BD 27.863

BD 27.863 1 Box of 1 (Exc. Vat)

BD 30.649

BD 30.649 1 Box of 1 (inc. VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size

BD 27.863

BD 27.863 1 Box of 1 (Exc. Vat)

BD 30.649

BD 30.649 1 Box of 1 (inc. VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.676Each (In a Pack of 12) (Exc. Vat)

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

India

Product details

Paper Mate Inkjoy™ 100

The Inkjoy™ 100 features a triangular shape to provide comfort and control while writing. The translucant colour-tinted body and white refill give the pen a modern refreshing look

Ballpoint

You may be interested in
Paper Mate Black Ball Point Pen, 1 mm Tip Size
BD 1.676Each (In a Pack of 12) (Exc. Vat)