Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 237-1302Brand: ParadeManufacturers Part No.: 07RIDE**8834PT43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Sole Material

Double Density PU, PU

Shoe Size JP/CN

28

Country of Origin

China

Stock information temporarily unavailable.

BD 36.839

BD 36.839 1 Pair (Exc. Vat)

BD 40.523

BD 40.523 1 Pair (inc. VAT)

Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

BD 36.839

BD 36.839 1 Pair (Exc. Vat)

BD 40.523

BD 40.523 1 Pair (inc. VAT)

Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Sole Material

Double Density PU, PU

Shoe Size JP/CN

28

Country of Origin

China