Technical Document
Specifications
Brand
ParadeSeries
Task
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Polycarbonate
ESD Safe
No
Country of Origin
India
Stock information temporarily unavailable.
BD 118.332
BD 118.332 1 Pair (Exc. Vat)
BD 130.165
BD 130.165 1 Pair (inc. VAT)
Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 5, EU 38
1
BD 118.332
BD 118.332 1 Pair (Exc. Vat)
BD 130.165
BD 130.165 1 Pair (inc. VAT)
Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 5, EU 38
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSeries
Task
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Polycarbonate
ESD Safe
No
Country of Origin
India