Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 11, EU 46

RS Stock No.: 142-436Brand: ParadeManufacturers Part No.: 07TASK**1804PT46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India

Stock information temporarily unavailable.

BD 118.332

BD 118.332 1 Pair (Exc. Vat)

BD 130.165

BD 130.165 1 Pair (inc. VAT)

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 11, EU 46

BD 118.332

BD 118.332 1 Pair (Exc. Vat)

BD 130.165

BD 130.165 1 Pair (inc. VAT)

Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

Task

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Polycarbonate

ESD Safe

No

Country of Origin

India