Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44

RS Stock No.: 182-6390Brand: ParadeManufacturers Part No.: 07TYROLA481444
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

Tyrola

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Shoe Size JP/CN

28

Stock information temporarily unavailable.

BD 56.540

BD 56.540 1 Pair (Exc. Vat)

BD 62.194

BD 62.194 1 Pair (inc. VAT)

Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44

BD 56.540

BD 56.540 1 Pair (Exc. Vat)

BD 62.194

BD 62.194 1 Pair (inc. VAT)

Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

Tyrola

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Type

Ankle Boots

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Shoe Size JP/CN

28