Technical Document
Specifications
Brand
Parallax IncKit Name
Flexiforce
Product details
Flexiforce Sensor Demo Kit
Tekscans FlexiForce® sensor can be used to measure the force between two surfaces. The single element sensor acts as a force sensitive resistor: when the sensor is unloaded, its resistance is very high and decreases when a force is applied between the two opposite surfaces. The sensor exhibits a high degree of linearity, low hysteresis and minimal drift when compared to other thin-film force sensors. The Parallax Flexiforce Sensor Demo Kit and example circuit demonstrates the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit but no correlations to actual force or weight are made. Typical applications include touch pads, alarm systems and robot gripper force sensing.
Maximum force (weight): 25lbs
Sensing area: 9.53mm diameter
Dimensions: 203 x 9.53 x 0.127mm
Operating temperature range: -9 to +60°C
Supplied with
220Ω resistor, 0.1uF capacitor, 0.01uF capacitor
BD 16.115
BD 16.115 Each (Exc. Vat)
BD 17.727
BD 17.727 Each (inc. VAT)
1
BD 16.115
BD 16.115 Each (Exc. Vat)
BD 17.727
BD 17.727 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Parallax IncKit Name
Flexiforce
Product details
Flexiforce Sensor Demo Kit
Tekscans FlexiForce® sensor can be used to measure the force between two surfaces. The single element sensor acts as a force sensitive resistor: when the sensor is unloaded, its resistance is very high and decreases when a force is applied between the two opposite surfaces. The sensor exhibits a high degree of linearity, low hysteresis and minimal drift when compared to other thin-film force sensors. The Parallax Flexiforce Sensor Demo Kit and example circuit demonstrates the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit but no correlations to actual force or weight are made. Typical applications include touch pads, alarm systems and robot gripper force sensing.
Maximum force (weight): 25lbs
Sensing area: 9.53mm diameter
Dimensions: 203 x 9.53 x 0.127mm
Operating temperature range: -9 to +60°C
Supplied with
220Ω resistor, 0.1uF capacitor, 0.01uF capacitor