Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
P8X32A
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
80MHz
RAM Size
32.768 kB
USB Channels
1 x Device
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
52.32 x 13.72 x 3.81mm
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
ROM
Minimum Operating Temperature
-55 °C
Maximum Number of Ethernet Channels
0
Width
13.72mm
Instruction Set Architecture
RISC
Length
52.32mm
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
Propeller 1 Microcontrollers
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.
Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C
RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44
BD 5.296
BD 5.296 Each (Exc. Vat)
BD 5.826
BD 5.826 Each (inc. VAT)
Standard
1
BD 5.296
BD 5.296 Each (Exc. Vat)
BD 5.826
BD 5.826 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.296 |
10 - 49 | BD 5.236 |
50 - 99 | BD 5.181 |
100 - 199 | BD 5.132 |
200+ | BD 5.076 |
Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
P8X32A
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
80MHz
RAM Size
32.768 kB
USB Channels
1 x Device
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
52.32 x 13.72 x 3.81mm
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
ROM
Minimum Operating Temperature
-55 °C
Maximum Number of Ethernet Channels
0
Width
13.72mm
Instruction Set Architecture
RISC
Length
52.32mm
Maximum Operating Temperature
+125 °C
Country of Origin
China
Product details
Propeller 1 Microcontrollers
The Parallax P8X32A (Propeller) is an 8-core 32-bit microprocessor designed to provide high-speed processing for embedded systems.It is available in two package formats: 40-pin DIP and 44-pin QFP SMT. Ideal for real-time control applications because the task switching between cores is fully deterministic.
Clock frequency: up to 80MHz
Performance: up to 160MIPS
No of cores (COGs): 8
Global ROM: 32KB
Global RAM: 32KB
COG RAM: 2KB each
32 x GPIO pins
2 x multi-function counters/COG
1 x Video generator/COG
Power supply: +2.7 to +3.6Vdc
Operating temperature range: -55 to +125°C
RS Product Codes
405-597 P8X32A-D40 Propeller, DIP40
405-626 P8X32A-Q44 Propeller, QFP44