Technical Document
Specifications
Brand
Parker OrigaRail Width
15mm
Rail Length
600mm
Manufacturer Series
GDL
Material
Anodised Aluminium
Dynamic Load Rating
3400N
Static Load Rating
4200N
Country of Origin
Germany
Product details
Rails
Guides & Rails, Aluminium - Parker Origa
You may be interested in
Parker Origa GDL Series, GDL-FD15-1100X0A-000-0000, Linear Guide Rail 15mm width 1100mm LengthBrand: Parker Origa
BD 129.010Each (Exc. Vat)
Stock information temporarily unavailable.
BD 66.544
BD 66.544 Each (Exc. Vat)
BD 73.198
BD 73.198 Each (inc. VAT)
Parker Origa GDL Series, GDL-FD15-0600X0A-000-0000, Linear Guide Rail 15mm width 600mm Length
1
BD 66.544
BD 66.544 Each (Exc. Vat)
BD 73.198
BD 73.198 Each (inc. VAT)
Parker Origa GDL Series, GDL-FD15-0600X0A-000-0000, Linear Guide Rail 15mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 66.544 |
5 - 9 | BD 64.438 |
10+ | BD 64.080 |
You may be interested in
Parker Origa GDL Series, GDL-FD15-1100X0A-000-0000, Linear Guide Rail 15mm width 1100mm LengthBrand: Parker Origa
BD 129.010Each (Exc. Vat)
Technical Document
Specifications
Brand
Parker OrigaRail Width
15mm
Rail Length
600mm
Manufacturer Series
GDL
Material
Anodised Aluminium
Dynamic Load Rating
3400N
Static Load Rating
4200N
Country of Origin
Germany
Product details
Rails
Guides & Rails, Aluminium - Parker Origa
You may be interested in
Parker Origa GDL Series, GDL-FD15-1100X0A-000-0000, Linear Guide Rail 15mm width 1100mm LengthBrand: Parker Origa
BD 129.010Each (Exc. Vat)