Parker Origa GDL Series, GDL-FD20-0850X0A-000-0000, Linear Guide Rail 20mm width 850mm Length

RS Stock No.: 311-1894Brand: Parker OrigaManufacturers Part No.: GDL-FD20-0850X0A-000-0000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

20mm

Rail Length

850mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

5400N

Static Load Rating

5400N

Country of Origin

Germany

Product details

Rails

Guides & Rails, Aluminium - Parker Origa

You may be interested in
DOUBLE RAIL 20*600MM
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 100.342

BD 100.342 Each (Exc. Vat)

BD 110.376

BD 110.376 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD20-0850X0A-000-0000, Linear Guide Rail 20mm width 850mm Length

BD 100.342

BD 100.342 Each (Exc. Vat)

BD 110.376

BD 110.376 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD20-0850X0A-000-0000, Linear Guide Rail 20mm width 850mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DOUBLE RAIL 20*600MM
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Rail Width

20mm

Rail Length

850mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

5400N

Static Load Rating

5400N

Country of Origin

Germany

Product details

Rails

Guides & Rails, Aluminium - Parker Origa

You may be interested in
DOUBLE RAIL 20*600MM
P.O.A.Each (Exc. Vat)