Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa GDL Series, GDL-FD25-0850X0A-000-0000, Linear Guide Rail 25mm width 850mm Length

RS Stock No.: 311-1951Brand: Parker OrigaManufacturers Part No.: GDL-FD25-0850X0A-000-0000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

25mm

Rail Length

850mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Country of Origin

United Kingdom

Product details

Rails

Guides & Rails, Aluminium - Parker Origa

Stock information temporarily unavailable.

BD 109.324

BD 109.324 Each (Exc. Vat)

BD 120.256

BD 120.256 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD25-0850X0A-000-0000, Linear Guide Rail 25mm width 850mm Length

BD 109.324

BD 109.324 Each (Exc. Vat)

BD 120.256

BD 120.256 Each (inc. VAT)

Parker Origa GDL Series, GDL-FD25-0850X0A-000-0000, Linear Guide Rail 25mm width 850mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rail Width

25mm

Rail Length

850mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Country of Origin

United Kingdom

Product details

Rails

Guides & Rails, Aluminium - Parker Origa