Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 16mm Bore

RS Stock No.: 349-1910Brand: Parker OrigaManufacturers Part No.: OSPP160000000300000000000
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

300mm

Bore

16mm

Length

430mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

430 x 30 x 30mm

Weight

520g

Width

30mm

Height

30mm

Country of Origin

Germany

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston

Stock information temporarily unavailable.

BD 159.192

BD 159.192 Each (Exc. Vat)

BD 175.111

BD 175.111 Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 16mm Bore

BD 159.192

BD 159.192 Each (Exc. Vat)

BD 175.111

BD 175.111 Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

300mm

Bore

16mm

Length

430mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

430 x 30 x 30mm

Weight

520g

Width

30mm

Height

30mm

Country of Origin

Germany

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston