Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Parker 1 in Hose to 1 5/16-12 in Female, 10646-16-16

RS Stock No.: 281-1854Brand: ParkerManufacturers Part No.: 10646-16-16
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Connector A - Thread Size

1in

Connector B

1 5/16-12 in Female

Connector B - Thread Size

1 5/16 x 12in

Country of Origin

Germany

Stock information temporarily unavailable.

BD 190.438

BD 190.438 1 Box of 20 (Exc. Vat)

BD 209.482

BD 209.482 1 Box of 20 (inc. VAT)

Parker 1 in Hose to 1 5/16-12 in Female, 10646-16-16

BD 190.438

BD 190.438 1 Box of 20 (Exc. Vat)

BD 209.482

BD 209.482 1 Box of 20 (inc. VAT)

Parker 1 in Hose to 1 5/16-12 in Female, 10646-16-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Connector A - Thread Size

1in

Connector B

1 5/16-12 in Female

Connector B - Thread Size

1 5/16 x 12in

Country of Origin

Germany