Technical Document
Specifications
Brand
ParkerConnector A
G 3/4
Hydraulic Fitting Type
Hydraulic Tee Threaded Adaptor
Connector B
G 3/4 Female
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
200bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Swivel Nut Run Tee
Female to 2 male parallel thread run Tee joint with swivel nut.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
BD 24.607
BD 24.607 Each (Exc. Vat)
BD 27.068
BD 27.068 Each (inc. VAT)
1
BD 24.607
BD 24.607 Each (Exc. Vat)
BD 27.068
BD 27.068 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 24.607 |
5 - 9 | BD 24.029 |
10+ | BD 23.426 |
Technical Document
Specifications
Brand
ParkerConnector A
G 3/4
Hydraulic Fitting Type
Hydraulic Tee Threaded Adaptor
Connector B
G 3/4 Female
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
200bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Swivel Nut Run Tee
Female to 2 male parallel thread run Tee joint with swivel nut.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.