Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Aluminium Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.: 776-9438Brand: ParkerManufacturers Part No.: 1461EL-12
brand-logo

Technical Document

Specifications

Brand

Parker

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

Heavy Duty Series

Connection Type

Threaded

Material

Aluminium

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

17bar

Finish

Zinc Plated

Minimum Operating Temperature

-10°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Heavy Duty Check Unit

The Parker heavy duty check units are essential in the use of industrial compressed air. These check units are part of the 'Schrader Original' range of heavy duty pneumatic check units from Parker Pneumatic. It also eliminates hose kinking due to it allowing the coupling to swivel. The twistlock design prevents any accidental disconnection. These check units have been designed to enable to user to connect or disconnect with a single hand.

Parker Quick Acting Couplers

Stock information temporarily unavailable.

BD 30.944

BD 30.944 Each (Exc. Vat)

BD 34.038

BD 34.038 Each (inc. VAT)

Parker Aluminium Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

BD 30.944

BD 30.944 Each (Exc. Vat)

BD 34.038

BD 34.038 Each (inc. VAT)

Parker Aluminium Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

Heavy Duty Series

Connection Type

Threaded

Material

Aluminium

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

17bar

Finish

Zinc Plated

Minimum Operating Temperature

-10°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Heavy Duty Check Unit

The Parker heavy duty check units are essential in the use of industrial compressed air. These check units are part of the 'Schrader Original' range of heavy duty pneumatic check units from Parker Pneumatic. It also eliminates hose kinking due to it allowing the coupling to swivel. The twistlock design prevents any accidental disconnection. These check units have been designed to enable to user to connect or disconnect with a single hand.

Parker Quick Acting Couplers