Technical Document
Specifications
Brand
ParkerConnector A
1/2 in Hose
Connector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Banjo Compression Tube Fitting
Connector B
Push In 18 mm
Country of Origin
Germany
BD 71.863
BD 71.863 1 Box of 10 (Exc. Vat)
BD 79.049
BD 79.049 1 Box of 10 (inc. VAT)
1
BD 71.863
BD 71.863 1 Box of 10 (Exc. Vat)
BD 79.049
BD 79.049 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
1/2 in Hose
Connector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Banjo Compression Tube Fitting
Connector B
Push In 18 mm
Country of Origin
Germany