Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Crimped Hose Fitting 1 in Hose to 1 1/4 in Flange, 14A77-20-16

RS Stock No.: 241-774Brand: ParkerManufacturers Part No.: 14A77-20-16
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 1/4 in Flange

Material

Steel

Maximum Operating Pressure

350 bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.820

BD 18.820 Each (Exc. Vat)

BD 20.702

BD 20.702 Each (inc. VAT)

Parker Crimped Hose Fitting 1 in Hose to 1 1/4 in Flange, 14A77-20-16

BD 18.820

BD 18.820 Each (Exc. Vat)

BD 20.702

BD 20.702 Each (inc. VAT)

Parker Crimped Hose Fitting 1 in Hose to 1 1/4 in Flange, 14A77-20-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 1/4 in Flange

Material

Steel

Maximum Operating Pressure

350 bar

Country of Origin

Germany