Parker Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 18.8 A, AC10 Series

RS Stock No.: 869-6482Brand: ParkerManufacturers Part No.: 16G-42-0120-BF
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Parker

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

18.8 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS-232, RS485 ModBus

IP Rating

IP66

Output Frequency

0.5 → 590Hz

STO

No

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Special Features

Modbus Communications

Overall Depth

198mm

Function

Motor Control

Overall Length

242mm

Overall Width

418mm

Standards Met

IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007

Country of Origin

China

Product details

AC10 - Three Phase Inverter, IP66

The AC10 3-phase Compact Drive IP66 version is a simple, reliable and economical solution to every-day motor control applications requiring speed or torque control.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.


Inverter with 3-phase input
Up to 590 Hz output for high speed operations such as spindles, centrifuges, mixers etc.
Extra power because 150 % overload for 60 seconds at 0.5 Hz
Standard ergonomic keypad providing full access to all drive functions
Simple out of the box operation thanks to integrated macros and quick start guide
Freely assignable digital inputs and outputs, and relay output to suit your application needs
Modbus/RS485 communication
Robust IP66 rated enclosure for environmental protection
Internal EMC filter allows use in 3C3 industrial environments
Internal dynamic brake switch
Easy user access to connections with removable gland plate
A Remote Mounting Keypad is also available, stock-no. 832-5360


Applications:
Conveyor
Centrifuge
Fans
Mixers
Packaging Machines
Textile Machines
Strapping Machines
Labelling Machines
Industrial Washing Machines
Machine Tool

Parker AC10 Range

You may be interested in
Stock information temporarily unavailable.

BD 651.118

BD 651.118 Each (Exc. Vat)

BD 716.230

BD 716.230 Each (inc. VAT)

Parker Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 18.8 A, AC10 Series

BD 651.118

BD 651.118 Each (Exc. Vat)

BD 716.230

BD 716.230 Each (inc. VAT)

Parker Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 18.8 A, AC10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

18.8 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS-232, RS485 ModBus

IP Rating

IP66

Output Frequency

0.5 → 590Hz

STO

No

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Special Features

Modbus Communications

Overall Depth

198mm

Function

Motor Control

Overall Length

242mm

Overall Width

418mm

Standards Met

IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007

Country of Origin

China

Product details

AC10 - Three Phase Inverter, IP66

The AC10 3-phase Compact Drive IP66 version is a simple, reliable and economical solution to every-day motor control applications requiring speed or torque control.
Having compact dimensions and features normally only associated with higher specification drives, including sensorless vector mode for control of Permanent Magnet (PMAC) and AC induction motors.
Inverter AC10 is designed to reduce the time and effort required to install, setup and commission through its easy to use integrated keypad.
Auto-tuning sensorless vector mode takes AC10 beyond simple V/Hz control allowing users requiring greater dynamic speed or torque control for their application to benefit from the drives enhanced 0.5 % speed and 5 % torque accuracy.


Inverter with 3-phase input
Up to 590 Hz output for high speed operations such as spindles, centrifuges, mixers etc.
Extra power because 150 % overload for 60 seconds at 0.5 Hz
Standard ergonomic keypad providing full access to all drive functions
Simple out of the box operation thanks to integrated macros and quick start guide
Freely assignable digital inputs and outputs, and relay output to suit your application needs
Modbus/RS485 communication
Robust IP66 rated enclosure for environmental protection
Internal EMC filter allows use in 3C3 industrial environments
Internal dynamic brake switch
Easy user access to connections with removable gland plate
A Remote Mounting Keypad is also available, stock-no. 832-5360


Applications:
Conveyor
Centrifuge
Fans
Mixers
Packaging Machines
Textile Machines
Strapping Machines
Labelling Machines
Industrial Washing Machines
Machine Tool

Parker AC10 Range

You may be interested in