Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 1 in Hose to BSPP 1-11 Female, 1B248-16-16

RS Stock No.: 281-1995Brand: ParkerManufacturers Part No.: 1B248-16-16
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Connector A - Thread Size

1in

Connector B

BSPP 1-11 Female

Connector B - Thread Size

1 x 11in

Country of Origin

Germany

Stock information temporarily unavailable.

BD 30.540

BD 30.540 1 Box of 2 (Exc. Vat)

BD 33.594

BD 33.594 1 Box of 2 (inc. VAT)

Parker 1 in Hose to BSPP 1-11 Female, 1B248-16-16

BD 30.540

BD 30.540 1 Box of 2 (Exc. Vat)

BD 33.594

BD 33.594 1 Box of 2 (inc. VAT)

Parker 1 in Hose to BSPP 1-11 Female, 1B248-16-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Connector A - Thread Size

1in

Connector B

BSPP 1-11 Female

Connector B - Thread Size

1 x 11in

Country of Origin

Germany