Parker Inline Mounting Hydraulic Flow Control Valve, G 1/2, 210bar, 2002-VALVE, 8L/min

RS Stock No.: 828-094Brand: ParkerManufacturers Part No.: 2002-VALVE
brand-logo

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Maximum Flow Rate

8L/min

Thread Size

1/2in

Maximum Operating Pressure

210bar

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

China

Product details

Needle Valves

Valves offering simple and accurate speed control and flow regulation.

Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Stock information temporarily unavailable.

BD 86.394

BD 86.394 Each (Exc. Vat)

BD 95.033

BD 95.033 Each (inc. VAT)

Parker Inline Mounting Hydraulic Flow Control Valve, G 1/2, 210bar, 2002-VALVE, 8L/min

BD 86.394

BD 86.394 Each (Exc. Vat)

BD 95.033

BD 95.033 Each (inc. VAT)

Parker Inline Mounting Hydraulic Flow Control Valve, G 1/2, 210bar, 2002-VALVE, 8L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Maximum Flow Rate

8L/min

Thread Size

1/2in

Maximum Operating Pressure

210bar

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

China

Product details

Needle Valves

Valves offering simple and accurate speed control and flow regulation.

Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.