Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker DC Motor Controller, 110 → 500 V, 1 Phase, 8 A, 360 V dc

RS Stock No.: 240-6719Brand: ParkerManufacturers Part No.: 514C-08-00-00-00
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 500 V

Current Rating

8 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

Product details

514C Range (Regenerative) Speed Controllers

The 514C range of isolated dc motor speed controllers provide fully regenerative (four quadrant) control of dc shunt and permanent magnet motors. They are particularly suitable for overhauling load applications or where accurately controlled braking is required.

Fully regenerative, four-quadrant motor control
Internal logic control of power supply ac contactor
Ramped speed input, auxiliary and inverted auxiliary inputs

Features of 512C and 514C Range Speed Controllers

Jumper-selectable single phase input voltage 110//120 or 220//240 or 380/415V ±10%
Linear current feedback allowing accurate torque
Zero speed or zero set point relay driver output - 24Vdc
Total setpoint output
Stall detection and trip
Field bridge suitable for UK or continental voltages
Overload capacity 150% of nominal current for 60s
Adjustable maximum current level
Adjustable maximum and minimum speed

Adjustable I.R. compensation (for armature voltage feedback speed control)
Adjustable speed stability
Independent control of speed ramp, both up and down from 0-40s
Indication of mains supply on, stall trip and overcurrent trip
Switch selectable current calibration
Switch selectable Armature/Tacho generator feedback
Buffered 0-10V output for a speed reference or meter
Buffered 0-7.5V output for a current meter (7.5V = 150%)

Supplied with

a comprehensive instruction manual.

Stock information temporarily unavailable.

BD 575.872

BD 575.872 Each (Exc. Vat)

BD 633.459

BD 633.459 Each (inc. VAT)

Parker DC Motor Controller, 110 → 500 V, 1 Phase, 8 A, 360 V dc

BD 575.872

BD 575.872 Each (Exc. Vat)

BD 633.459

BD 633.459 Each (inc. VAT)

Parker DC Motor Controller, 110 → 500 V, 1 Phase, 8 A, 360 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Phase

1

Supply Voltage

110 → 500 V

Current Rating

8 A

Voltage Rating

360 V dc

Country of Origin

United Kingdom

Product details

514C Range (Regenerative) Speed Controllers

The 514C range of isolated dc motor speed controllers provide fully regenerative (four quadrant) control of dc shunt and permanent magnet motors. They are particularly suitable for overhauling load applications or where accurately controlled braking is required.

Fully regenerative, four-quadrant motor control
Internal logic control of power supply ac contactor
Ramped speed input, auxiliary and inverted auxiliary inputs

Features of 512C and 514C Range Speed Controllers

Jumper-selectable single phase input voltage 110//120 or 220//240 or 380/415V ±10%
Linear current feedback allowing accurate torque
Zero speed or zero set point relay driver output - 24Vdc
Total setpoint output
Stall detection and trip
Field bridge suitable for UK or continental voltages
Overload capacity 150% of nominal current for 60s
Adjustable maximum current level
Adjustable maximum and minimum speed

Adjustable I.R. compensation (for armature voltage feedback speed control)
Adjustable speed stability
Independent control of speed ramp, both up and down from 0-40s
Indication of mains supply on, stall trip and overcurrent trip
Switch selectable current calibration
Switch selectable Armature/Tacho generator feedback
Buffered 0-10V output for a speed reference or meter
Buffered 0-7.5V output for a current meter (7.5V = 150%)

Supplied with

a comprehensive instruction manual.