Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Push Button 3/2 Pneumatic Manual Control Valve 70 Series, G 1/8, 1/8in

RS Stock No.: 267-1317Brand: ParkerManufacturers Part No.: 703111210A
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

70

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Maximum Flow Rate

5.5L/s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker Push Button 3/2 Pneumatic Manual Control Valve 70 Series, G 1/8, 1/8in

P.O.A.

Parker Push Button 3/2 Pneumatic Manual Control Valve 70 Series, G 1/8, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

70

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Maximum Flow Rate

5.5L/s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

You may be interested in