Technical Document
Specifications
Brand
ParkerPump Type
Air, Hydraulic
Maximum Pressure
70MPa
Pressure Connection
1/4-18 NPTF, 3/8-18 NPTF
Weight
8.8kg
Tank Capacity
1l
Country of Origin
Germany
Stock information temporarily unavailable.
BD 866.560
BD 866.560 Each (Exc. Vat)
BD 953.216
BD 953.216 Each (inc. VAT)
Parker Air, Hydraulic Pressure Pump 70MPa
1
BD 866.560
BD 866.560 Each (Exc. Vat)
BD 953.216
BD 953.216 Each (inc. VAT)
Parker Air, Hydraulic Pressure Pump 70MPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerPump Type
Air, Hydraulic
Maximum Pressure
70MPa
Pressure Connection
1/4-18 NPTF, 3/8-18 NPTF
Weight
8.8kg
Tank Capacity
1l
Country of Origin
Germany