Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Parker Replacement Hydraulic Filter Element 926502, 10μm

RS Stock No.: 729-363Brand: ParkerManufacturers Part No.: 926502
brand-logo

Technical Document

Specifications

Brand

Parker

Overall Length

133mm

Filtration Size

10µm

Overall Diameter

135mm

Maximum Flow Rate

160L/min

Manufacturer Series

92

Maximum Operating Pressure

10 bar

Product details

Spin-on Filters

Optional visual pressure gauge for element condition monitoring
Bypass valve as standard
Fitted with a 10 micron element as standard
Filter head to bowl seal included with replacement elements
Instruction leaflet included

Medium & Low Pressure

Stock information temporarily unavailable.

BD 31.642

BD 31.642 Each (Exc. Vat)

BD 34.806

BD 34.806 Each (inc. VAT)

Parker Replacement Hydraulic Filter Element 926502, 10μm

BD 31.642

BD 31.642 Each (Exc. Vat)

BD 34.806

BD 34.806 Each (inc. VAT)

Parker Replacement Hydraulic Filter Element 926502, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Overall Length

133mm

Filtration Size

10µm

Overall Diameter

135mm

Maximum Flow Rate

160L/min

Manufacturer Series

92

Maximum Operating Pressure

10 bar

Product details

Spin-on Filters

Optional visual pressure gauge for element condition monitoring
Bypass valve as standard
Fitted with a 10 micron element as standard
Filter head to bowl seal included with replacement elements
Instruction leaflet included

Medium & Low Pressure