Parker Pedal 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B

RS Stock No.: 389-6589Brand: ParkerManufacturers Part No.: B43003FS
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

B43

Maximum Operating Pressure

10 bars

Body Material

Die Cast Zinc

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

Stock information temporarily unavailable.

BD 125.318

BD 125.318 Each (Exc. Vat)

BD 137.850

BD 137.850 Each (inc. VAT)

Parker Pedal 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B

BD 125.318

BD 125.318 Each (Exc. Vat)

BD 137.850

BD 137.850 Each (inc. VAT)

Parker Pedal 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 125.318
5 - 9BD 120.307
10+BD 115.654

Technical Document

Specifications

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

B43

Maximum Operating Pressure

10 bars

Body Material

Die Cast Zinc

Maximum Flow Rate

510L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.