Parker Button 3/2 Pneumatic Manual Control Valve 53 Series, G 1/4, 1/4in, III B

RS Stock No.: 389-6573Brand: ParkerManufacturers Part No.: B53003HX
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Button

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

53

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Button Spool Valve

High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications

Stock information temporarily unavailable.

BD 109.373

BD 109.373 Each (Exc. Vat)

BD 120.310

BD 120.310 Each (inc. VAT)

Parker Button 3/2 Pneumatic Manual Control Valve 53 Series, G 1/4, 1/4in, III B

BD 109.373

BD 109.373 Each (Exc. Vat)

BD 120.310

BD 120.310 Each (inc. VAT)

Parker Button 3/2 Pneumatic Manual Control Valve 53 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 109.373
5 - 9BD 104.995
10+BD 101.558

Technical Document

Specifications

Brand

Parker

Control Mechanism

Button

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

53

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Anodised Aluminium

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Button Spool Valve

High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications