Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

RS Stock No.: 389-6674Brand: ParkerManufacturers Part No.: B53004LS
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Product details

Lever Valve

Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications

You may be interested in
Stock information temporarily unavailable.

BD 143.204

BD 143.204 Each (Exc. Vat)

BD 157.524

BD 157.524 Each (inc. VAT)

Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

BD 143.204

BD 143.204 Each (Exc. Vat)

BD 157.524

BD 157.524 Each (inc. VAT)

Parker Lever 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 143.204
5 - 9BD 137.478
10+BD 133.023
You may be interested in

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Product details

Lever Valve

Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications

You may be interested in