Parker Clamping Actuator C05S-32-12-5

RS Stock No.: 449-4869Brand: ParkerManufacturers Part No.: C05S-32-12-5
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

Parker

Clamp Stroke

5mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

C05

Absolute Maximum Pressure

10bar

Port Connection

G 1/8

Weight

192g

Product details

Parker Hannifin CO5 Series Cylinders

Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.

Stock information temporarily unavailable.

BD 75.339

BD 75.339 Each (Exc. Vat)

BD 82.873

BD 82.873 Each (inc. VAT)

Parker Clamping Actuator C05S-32-12-5

BD 75.339

BD 75.339 Each (Exc. Vat)

BD 82.873

BD 82.873 Each (inc. VAT)

Parker Clamping Actuator C05S-32-12-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 75.339
5+BD 72.594

Technical Document

Specifications

Brand

Parker

Clamp Stroke

5mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

C05

Absolute Maximum Pressure

10bar

Port Connection

G 1/8

Weight

192g

Product details

Parker Hannifin CO5 Series Cylinders

Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.