Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker C63PB Series, Threaded-to-Tube Connection Style

RS Stock No.: 287-3771Brand: ParkerManufacturers Part No.: C63PB10-3/8
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

C63PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker C63PB Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker C63PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

C63PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi