Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
C63PB
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
Angle
90°
You may be interested in

RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.331Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 2.088Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Parker C63PB Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Parker C63PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.331Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 2.088Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
C63PB
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
Angle
90°
You may be interested in

RS PRO 1100 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.331Each (In a Pack of 5) (Exc. Vat)
SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 2.088Each (In a Pack of 5) (Exc. Vat)