Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
C64PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 2.244Each (In a Pack of 5) (Exc. Vat)
RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.972Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Parker C64PB Series, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Parker C64PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 2.244Each (In a Pack of 5) (Exc. Vat)
RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.972Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
C64PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
You may be interested in

Legris LF3000 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: Legris
BD 2.244Each (In a Pack of 5) (Exc. Vat)
RS PRO Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: RS PRO
BD 1.972Each (In a Pack of 5) (Exc. Vat)