Technical Document
Specifications
Brand
ParkerNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110 V ac, 120V ac
Solenoid Type
Single
Manufacturer Series
D1VW
Spool Type
B
Maximum Operating Pressure
140bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Actuation Type
Solenoid
Product details
CETOP 03 Directional Control Valves
A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.
Features and Benefits
Mountable in any position (Horizontal preferred)
Available as double solenoid or single solenoid with spring return
Flow rate of up to 80 ml/min and a low, energy saving pressure drop
3 position and 2 position spools available with a wide selection of spool types
Manual solenoid override
Suitable for use with hydraulic oils conforming to DIN 51524
DIN NG06 / CETOP 03 / NFPA D03
Max wire length 50 m.
15000/h Max switching frequency
Max leakage @ 50 bar 10 ml/min (spool dependant)
Wet pin armature solenoid threaded in tube
3x1.5mm² wire recommended for installation
EN 175301-803 Solenoid connection (plug not included)
Applications
Suitable for general industrial hydraulic applications.
BD 179.130
BD 179.130 Each (Exc. Vat)
BD 197.043
BD 197.043 Each (inc. VAT)
1
BD 179.130
BD 179.130 Each (Exc. Vat)
BD 197.043
BD 197.043 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110 V ac, 120V ac
Solenoid Type
Single
Manufacturer Series
D1VW
Spool Type
B
Maximum Operating Pressure
140bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Actuation Type
Solenoid
Product details
CETOP 03 Directional Control Valves
A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.
Features and Benefits
Mountable in any position (Horizontal preferred)
Available as double solenoid or single solenoid with spring return
Flow rate of up to 80 ml/min and a low, energy saving pressure drop
3 position and 2 position spools available with a wide selection of spool types
Manual solenoid override
Suitable for use with hydraulic oils conforming to DIN 51524
DIN NG06 / CETOP 03 / NFPA D03
Max wire length 50 m.
15000/h Max switching frequency
Max leakage @ 50 bar 10 ml/min (spool dependant)
Wet pin armature solenoid threaded in tube
3x1.5mm² wire recommended for installation
EN 175301-803 Solenoid connection (plug not included)
Applications
Suitable for general industrial hydraulic applications.