Technical Document
Specifications
Brand
ParkerMaximum Flow Rate
2 → 150 L/min
Electrical Connection
Cable Plug
Control Output
Pulse
Supply Voltage
24 V dc
Pipe Diameter Range
1 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
BD 403.656
BD 403.656 Each (Exc. Vat)
BD 444.022
BD 444.022 Each (inc. VAT)
Parker Flow Transducer, 2 → 150 L/min, Pulse Output, 24 V dc, 1 in Pipe
1
BD 403.656
BD 403.656 Each (Exc. Vat)
BD 444.022
BD 444.022 Each (inc. VAT)
Parker Flow Transducer, 2 → 150 L/min, Pulse Output, 24 V dc, 1 in Pipe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ParkerMaximum Flow Rate
2 → 150 L/min
Electrical Connection
Cable Plug
Control Output
Pulse
Supply Voltage
24 V dc
Pipe Diameter Range
1 in
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
