Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Easiflow Series Variable Area Flow Meter for Liquid, 2 L/min Min, 30 L/min Max

RS Stock No.: 286-282Brand: ParkerManufacturers Part No.: EF.7731111291
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

30 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Series

Easiflow

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Flow Indicator

The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.

Features and Benefits

• Oil and water calibrated
• Pressures up to 10 bar
• Flows from 1 L/min to 150 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• fully adjustable flow rate signalling
• Plant and equipment protection

Supplied with

2 x DIN standard sockets complete with plugs

Stock information temporarily unavailable.

BD 171.886

BD 171.886 Each (Exc. Vat)

BD 189.075

BD 189.075 Each (inc. VAT)

Parker Easiflow Series Variable Area Flow Meter for Liquid, 2 L/min Min, 30 L/min Max

BD 171.886

BD 171.886 Each (Exc. Vat)

BD 189.075

BD 189.075 Each (inc. VAT)

Parker Easiflow Series Variable Area Flow Meter for Liquid, 2 L/min Min, 30 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

30 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

1 in

Connection Type

1 BSP Female

Maximum Pressure

10bar

Material

PET

Minimum Operating Temperature

+5°C

Series

Easiflow

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Flow Indicator

The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.

Features and Benefits

• Oil and water calibrated
• Pressures up to 10 bar
• Flows from 1 L/min to 150 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• fully adjustable flow rate signalling
• Plant and equipment protection

Supplied with

2 x DIN standard sockets complete with plugs