Technical Document
Specifications
Brand
ParkerFiltration Size
125µm
Maximum Flow Rate
90L/min
Manufacturer Series
IL
Maximum Operating Pressure
7 bar
Country of Origin
Czech Republic
Product details
Hydraulic In-line Filter
Designed for use with mineral and petroleum based fluids, fuel oils, cutting oils, machine oils etc.
Fitted into the return pipe work of the fluid reservoir, the in-line filter prevents fluid contamination
The tube and cap are made from Zintec and bowl from BS 1470/1050A.1987 aluminium
Each filter is supplied complete with a Zintec stainless steel 125micron element
Replacement elements available as separate items
Flows upto 90 l/min – G1 Port (1 in. BSP)
Working temperature -30°C to +80°C
Nitrile Seal
Maximum working pressure 7 bar
BD 23.856
BD 23.856 Each (Exc. Vat)
BD 26.242
BD 26.242 Each (inc. VAT)
1
BD 23.856
BD 23.856 Each (Exc. Vat)
BD 26.242
BD 26.242 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerFiltration Size
125µm
Maximum Flow Rate
90L/min
Manufacturer Series
IL
Maximum Operating Pressure
7 bar
Country of Origin
Czech Republic
Product details
Hydraulic In-line Filter
Designed for use with mineral and petroleum based fluids, fuel oils, cutting oils, machine oils etc.
Fitted into the return pipe work of the fluid reservoir, the in-line filter prevents fluid contamination
The tube and cap are made from Zintec and bowl from BS 1470/1050A.1987 aluminium
Each filter is supplied complete with a Zintec stainless steel 125micron element
Replacement elements available as separate items
Flows upto 90 l/min – G1 Port (1 in. BSP)
Working temperature -30°C to +80°C
Nitrile Seal
Maximum working pressure 7 bar