Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Flowline Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max

RS Stock No.: 198-0660Brand: ParkerManufacturers Part No.: FM.26 122 129
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

2 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Material

Brass

Maximum Operating Temperature

+90°C

Series

Flowline

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated

Stock information temporarily unavailable.

BD 181.384

BD 181.384 Each (Exc. Vat)

BD 199.522

BD 199.522 Each (inc. VAT)

Parker Flowline Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max

BD 181.384

BD 181.384 Each (Exc. Vat)

BD 199.522

BD 199.522 Each (inc. VAT)

Parker Flowline Series Variable Area Flow Meter for Liquid, 0.2 L/min Min, 2 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

2 L/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Material

Brass

Maximum Operating Temperature

+90°C

Series

Flowline

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated