Parker Flow Meter, 2 L/min Min, 20 L/min Max

RS Stock No.: 831-163Brand: ParkerManufacturers Part No.: FM26222112
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Connection Thread Size

1/2 in

Maximum Pressure

350bar

Connection Thread Standard

BSP

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Minimum Flow

2L/min

Minimum Operating Temperature

-20°C

Maximum Flow

20L/min

Maximum Operating Temperature

+90°C

Minimum Viscosity

10cSt

Country of Origin

United Kingdom

Product details

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated

You may be interested in
Stock information temporarily unavailable.

BD 318.571

BD 318.571 Each (Exc. Vat)

BD 350.428

BD 350.428 Each (inc. VAT)

Parker Flow Meter, 2 L/min Min, 20 L/min Max

BD 318.571

BD 318.571 Each (Exc. Vat)

BD 350.428

BD 350.428 Each (inc. VAT)

Parker Flow Meter, 2 L/min Min, 20 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Connection Thread Size

1/2 in

Maximum Pressure

350bar

Connection Thread Standard

BSP

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Minimum Flow

2L/min

Minimum Operating Temperature

-20°C

Maximum Flow

20L/min

Maximum Operating Temperature

+90°C

Minimum Viscosity

10cSt

Country of Origin

United Kingdom

Product details

Oil Calibrated Variable Area Meter

Three flow options offer flow measurement in any plane, including the horizontal.
Flow through annular orifice, formed by piston bore and a tapered cone, causes a difference in pressure which moves the piston against a calibrated spring.
Indicator line viewed against colour-coded scale indelibly printed inside a transparent tube to give direct flow reading.
The transparent tube does not cloud or fog up due to all the media being contained inside the metal housing.

Features and Benefits

• Works in any plane
• Pressure up to 350 bar
• Accuracy ± 5% FSD
• Repeatability ± 1% FSD
• Direct Reading
• Relatively insensitive to viscosity changes
• Oil or water calibrated

You may be interested in