Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Steel Single Surface Mounting, Hydraulic Check Valve, FM2DDSVHT, NG06, 80L/min, 0.5bar Cracking Pressure

RS Stock No.: 173-780Brand: ParkerManufacturers Part No.: FM2DDSVHT
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

Parker

Cracking Pressure

0.5bar

Connection Port Thread

NG06

Body Material

Steel

Maximum Flow Rate

80L/min

Single/Double

Single

Mounting Type

Surface

Country of Origin

Slovenia

Stock information temporarily unavailable.

BD 116.677

BD 116.677 Each (Exc. Vat)

BD 128.345

BD 128.345 Each (inc. VAT)

Parker Steel Single Surface Mounting, Hydraulic Check Valve, FM2DDSVHT, NG06, 80L/min, 0.5bar Cracking Pressure

BD 116.677

BD 116.677 Each (Exc. Vat)

BD 128.345

BD 128.345 Each (inc. VAT)

Parker Steel Single Surface Mounting, Hydraulic Check Valve, FM2DDSVHT, NG06, 80L/min, 0.5bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Cracking Pressure

0.5bar

Connection Port Thread

NG06

Body Material

Steel

Maximum Flow Rate

80L/min

Single/Double

Single

Mounting Type

Surface

Country of Origin

Slovenia