Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Phosphated Steel Hydraulic Ball Valve, KH3/4CFX G 3/4

RS Stock No.: 727-828Brand: ParkerManufacturers Part No.: KH3/4CFX
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

Parker

Manufacturer Series

KH

Number of Ports

2-way

Connection Port Thread

G 3/4

Body Material

Phosphated Steel

Seal Material

Nitrile Rubber, POM (Ball Seat)

Maximum Operating Pressure

195bar

Thread Standard

G

Thread Size

3/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Product details

2-Way Ball Valves

Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.

Features and Benefits

• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat

Product Application Information

Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.

• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas

You may be interested in
Stock information temporarily unavailable.

BD 50.605

BD 50.605 Each (Exc. Vat)

BD 55.665

BD 55.665 Each (inc. VAT)

Parker Phosphated Steel Hydraulic Ball Valve, KH3/4CFX G 3/4

BD 50.605

BD 50.605 Each (Exc. Vat)

BD 55.665

BD 55.665 Each (inc. VAT)

Parker Phosphated Steel Hydraulic Ball Valve, KH3/4CFX G 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 50.605
5 - 9BD 49.508
10+BD 48.347
You may be interested in

Technical Document

Specifications

Brand

Parker

Manufacturer Series

KH

Number of Ports

2-way

Connection Port Thread

G 3/4

Body Material

Phosphated Steel

Seal Material

Nitrile Rubber, POM (Ball Seat)

Maximum Operating Pressure

195bar

Thread Standard

G

Thread Size

3/4in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Product details

2-Way Ball Valves

Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.

Features and Benefits

• Easy sealing and operation
• Consistent quality
• Steel
• High corrosion protection
• Nitrile stem seal, Delrin® ball seat

Product Application Information

Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.

• Agriculture
• Mobile hydraulics
• Air & gas compressors
• Offshore and shipbuilding
• Construction machinery
• Railway industry
• Trucks
• Natural gas

You may be interested in