Parker S Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 10 L/min Max

RS Stock No.: 256-297Brand: ParkerManufacturers Part No.: LF802413
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1.5 L/min

Maximum Flow Rate

10 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Product details

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.

Accuracy ±2%
Repeatability ±1%
10 bar operating pressure
60°C maximum operating temperature
Must be installed in a vertical plane for maximum accuracy

Stock information temporarily unavailable.

BD 56.512

BD 56.512 Each (Exc. Vat)

BD 62.163

BD 62.163 Each (inc. VAT)

Parker S Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 10 L/min Max

BD 56.512

BD 56.512 Each (Exc. Vat)

BD 62.163

BD 62.163 Each (inc. VAT)

Parker S Series Variable Area Flow Meter for Liquid, 1.5 L/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

1.5 L/min

Maximum Flow Rate

10 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Product details

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.

Accuracy ±2%
Repeatability ±1%
10 bar operating pressure
60°C maximum operating temperature
Must be installed in a vertical plane for maximum accuracy