Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 10μm Water Filter Cartridge

RS Stock No.: 355-0277Brand: ParkerManufacturers Part No.: M19R10A
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

Parker

Filtration Level

10µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 5μm Water Filter Cartridge
BD 3.949Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.765

BD 5.765 1 Pack of 2 (Exc. Vat)

BD 6.341

BD 6.341 1 Pack of 2 (inc. VAT)

Parker 10μm Water Filter Cartridge

BD 5.765

BD 5.765 1 Pack of 2 (Exc. Vat)

BD 6.341

BD 6.341 1 Pack of 2 (inc. VAT)

Parker 10μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.765
5 - 9BD 5.630
10 - 24BD 5.565
25+BD 5.545
You may be interested in
Parker 5μm Water Filter Cartridge
BD 3.949Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Parker

Filtration Level

10µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 5μm Water Filter Cartridge
BD 3.949Each (In a Pack of 2) (Exc. Vat)