Technical Document
Specifications
Brand
ParkerFiltration Level
1µm
Maximum Flow Rate
18.9L/min
Maximum Differential Pressure
4.1bar
Series
Wound Depth
Internal Diameter
1in
Length
10in
Country of Origin
United Kingdom
Product details
FULFLO Polypropylene 10in. Wound Depth Filter Cartridges
1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency
BD 8.085
BD 4.042 Each (In a Pack of 2) (Exc. Vat)
BD 8.893
BD 4.446 Each (In a Pack of 2) (inc. VAT)
2
BD 8.085
BD 4.042 Each (In a Pack of 2) (Exc. Vat)
BD 8.893
BD 4.446 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerFiltration Level
1µm
Maximum Flow Rate
18.9L/min
Maximum Differential Pressure
4.1bar
Series
Wound Depth
Internal Diameter
1in
Length
10in
Country of Origin
United Kingdom
Product details
FULFLO Polypropylene 10in. Wound Depth Filter Cartridges
1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency