Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 100μm Water Filter Cartridge

RS Stock No.: 355-0312Brand: ParkerManufacturers Part No.: M8R10A-RS
brand-logo
View all in Water Filter Cartridges

Technical Document

Specifications

Brand

Parker

Filtration Level

100µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 50μm Water Filter Cartridge
BD 4.574Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.854

BD 3.927 Each (In a Pack of 2) (Exc. Vat)

BD 8.639

BD 4.320 Each (In a Pack of 2) (inc. VAT)

Parker 100μm Water Filter Cartridge

BD 7.854

BD 3.927 Each (In a Pack of 2) (Exc. Vat)

BD 8.639

BD 4.320 Each (In a Pack of 2) (inc. VAT)

Parker 100μm Water Filter Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Parker 50μm Water Filter Cartridge
BD 4.574Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Parker

Filtration Level

100µm

Maximum Flow Rate

18.9L/min

Maximum Differential Pressure

4.1bar

Series

Wound Depth

Internal Diameter

1in

Length

10in

Country of Origin

United Kingdom

Product details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

You may be interested in
Parker 50μm Water Filter Cartridge
BD 4.574Each (In a Pack of 2) (Exc. Vat)