Parker Replacement Hydraulic Filter Element MXR8550, 10μm

RS Stock No.: 125-8433Brand: ParkerManufacturers Part No.: MXR8550
brand-logo

Technical Document

Specifications

Brand

Parker

Filtration Size

10µm

Maximum Flow Rate

70L/min

Manufacturer Series

Maxiflo

Maximum Operating Pressure

10 bar

Country of Origin

Italy

Product details

Maxiflow Filter Elements

A professional range of maxiflow series spin-on filters. The filters are designed to provide high quality protection for hydraulic or lubrication systems. All models are highly reliable and excellent quality.

Maximum pressure 10bar
Maximum flow 360 I/min
High quality filter medium

Parker Hannifin Hydraulic Filtration

Stock information temporarily unavailable.

BD 56.287

BD 56.287 Each (Exc. Vat)

BD 61.916

BD 61.916 Each (inc. VAT)

Parker Replacement Hydraulic Filter Element MXR8550, 10μm

BD 56.287

BD 56.287 Each (Exc. Vat)

BD 61.916

BD 61.916 Each (inc. VAT)

Parker Replacement Hydraulic Filter Element MXR8550, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Filtration Size

10µm

Maximum Flow Rate

70L/min

Manufacturer Series

Maxiflo

Maximum Operating Pressure

10 bar

Country of Origin

Italy

Product details

Maxiflow Filter Elements

A professional range of maxiflow series spin-on filters. The filters are designed to provide high quality protection for hydraulic or lubrication systems. All models are highly reliable and excellent quality.

Maximum pressure 10bar
Maximum flow 360 I/min
High quality filter medium

Parker Hannifin Hydraulic Filtration