Parker 230 V ac Solenoid Valve Coil

RS Stock No.: 389-6422Brand: ParkerManufacturers Part No.: P2E-KV31J1
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

Parker

Supply Voltage

230 V ac

Power Supply Voltage

230/240V ac

Power Supply Voltage

230/240V ac

Power Consumption

1.6VA

Product details

Body Ported Valves

Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Parker P8 Plug Connector
BD 8.434Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.968

BD 33.968 Each (Exc. Vat)

BD 37.365

BD 37.365 Each (inc. VAT)

Parker 230 V ac Solenoid Valve Coil

BD 33.968

BD 33.968 Each (Exc. Vat)

BD 37.365

BD 37.365 Each (inc. VAT)

Parker 230 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.968
5 - 9BD 32.610
10+BD 31.273
You may be interested in
Parker P8 Plug Connector
BD 8.434Each (Exc. Vat)

Technical Document

Specifications

Brand

Parker

Supply Voltage

230 V ac

Power Supply Voltage

230/240V ac

Power Supply Voltage

230/240V ac

Power Consumption

1.6VA

Product details

Body Ported Valves

Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Parker P8 Plug Connector
BD 8.434Each (Exc. Vat)