Technical Document
Specifications
Brand
ParkerTo Fit Hole Diameter
49.5mm
Cap Diameter
76.2mm
Cap Material
Metal
Filtration Size
10µm
Pressurised
Yes
Seal Material
Nitrile Rubber
Valve Cracking Pressure
0.35bar
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic
Product details
Metal Cap
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.
Features and Benefits
Moulded in non-corrodible, glass filled nylon
Single hole, 6 hole and 3 hole installation
Screw-on breather range – G1/2 and G3/4
Compact range – G1/4, G3/8, R1/2 and R3/4
Metal filler breathers
Flange mounting type options
Lockable range for reservoir security and oil protection
Plated mild steel
Supplied with
Mounting gaskets and self tapping screws
Standards
IP65
BD 31.564
BD 31.564 Each (Exc. Vat)
BD 34.720
BD 34.720 Each (inc. VAT)
1
BD 31.564
BD 31.564 Each (Exc. Vat)
BD 34.720
BD 34.720 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerTo Fit Hole Diameter
49.5mm
Cap Diameter
76.2mm
Cap Material
Metal
Filtration Size
10µm
Pressurised
Yes
Seal Material
Nitrile Rubber
Valve Cracking Pressure
0.35bar
Maximum Operating Temperature
+90°C
Country of Origin
Czech Republic
Product details
Metal Cap
The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.
Features and Benefits
Moulded in non-corrodible, glass filled nylon
Single hole, 6 hole and 3 hole installation
Screw-on breather range – G1/2 and G3/4
Compact range – G1/4, G3/8, R1/2 and R3/4
Metal filler breathers
Flange mounting type options
Lockable range for reservoir security and oil protection
Plated mild steel
Supplied with
Mounting gaskets and self tapping screws
Standards
IP65