Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker G 3/4 101mm diameter Hydraulic Breather Cap

RS Stock No.: 329-1546Brand: Parker
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Parker

Connection Thread

G 3/4

Thread Size

3/4

Cap Diameter

101mm

Filtration Size

10µm

Cap Material

Glass Filled Nylon

Maximum Operating Temperature

+90°C

Country of Origin

Czech Republic

Product details

Glass Filled Nylon Screw On

These screw-on type air breathers from Parker combine strength with a lightweight design.

Features and Benefits

• Moulded in non-corrodible glass filled nylon
• Expanded polyurethane foam filtration element
• Nitrile seals
• -30°C to 90°C working temperature
• G1/2 or G3/4 thread
• 0.2Kg breather weight
• Anti-splash feature

You may be interested in
Stock information temporarily unavailable.

BD 12.380

BD 12.380 Each (Exc. Vat)

BD 13.618

BD 13.618 Each (inc. VAT)

Parker G 3/4 101mm diameter Hydraulic Breather Cap

BD 12.380

BD 12.380 Each (Exc. Vat)

BD 13.618

BD 13.618 Each (inc. VAT)

Parker G 3/4 101mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Thread

G 3/4

Thread Size

3/4

Cap Diameter

101mm

Filtration Size

10µm

Cap Material

Glass Filled Nylon

Maximum Operating Temperature

+90°C

Country of Origin

Czech Republic

Product details

Glass Filled Nylon Screw On

These screw-on type air breathers from Parker combine strength with a lightweight design.

Features and Benefits

• Moulded in non-corrodible glass filled nylon
• Expanded polyurethane foam filtration element
• Nitrile seals
• -30°C to 90°C working temperature
• G1/2 or G3/4 thread
• 0.2Kg breather weight
• Anti-splash feature

You may be interested in