Technical Document
Specifications
Brand
ParkerPort Connection
G 1/4
Maximum Outlet Pressure
8.5bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
20.7bar
Manufacturer Series
PR364
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Typical Flow Rate
2580L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Pressure Gauge Port Thread Standard
G
Product details
Stainless Steel Regulator
National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)
Withstands harsh, corrosive environments
Ideal for off-shore applications, food, chemical and petroleum process plants
Maximum operating temperature +65°C
Glass filled thermoplastic spring cage
Units can be joined together using barrel nipple connectors RS stock no. 186-0229
Panel or bracket mounted
Viton seals
BD 132.698
BD 132.698 Each (Exc. Vat)
BD 145.968
BD 145.968 Each (inc. VAT)
1
BD 132.698
BD 132.698 Each (Exc. Vat)
BD 145.968
BD 145.968 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 132.698 |
5 - 9 | BD 127.391 |
10+ | BD 122.216 |
Technical Document
Specifications
Brand
ParkerPort Connection
G 1/4
Maximum Outlet Pressure
8.5bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
20.7bar
Manufacturer Series
PR364
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4in
Pressure Gauge Port Thread Size
1/4in
Typical Flow Rate
2580L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Pressure Gauge Port Thread Standard
G
Product details
Stainless Steel Regulator
National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)
Withstands harsh, corrosive environments
Ideal for off-shore applications, food, chemical and petroleum process plants
Maximum operating temperature +65°C
Glass filled thermoplastic spring cage
Units can be joined together using barrel nipple connectors RS stock no. 186-0229
Panel or bracket mounted
Viton seals