Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series

RS Stock No.: 389-5867Brand: ParkerManufacturers Part No.: PS1-E111
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

PS1

Mounting Style

DIN Rail Manifold

Number of Ports

3/2

Maximum Flow Rate

200L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8bar

Country of Origin

France

Product details

Parker PS1 series Modular Sub-Base Valves

A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Stock information temporarily unavailable.

BD 33.110

BD 33.110 Each (Exc. Vat)

BD 36.421

BD 36.421 Each (inc. VAT)

Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series

BD 33.110

BD 33.110 Each (Exc. Vat)

BD 36.421

BD 36.421 Each (inc. VAT)

Parker 3/2 Pneumatic Solenoid Valve - Solenoid/Spring PS1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.110
5+BD 31.779
You may be interested in

Technical Document

Specifications

Brand

Parker

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

PS1

Mounting Style

DIN Rail Manifold

Number of Ports

3/2

Maximum Flow Rate

200L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8bar

Country of Origin

France

Product details

Parker PS1 series Modular Sub-Base Valves

A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.

High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C

Warning

Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in