Technical Document
Specifications
Brand
ParkerFunction
4/2
Actuation Type
Solenoid/Spring
Manufacturer Series
PS1
Mounting Style
DIN Rail Manifold
Number of Ports
4/2
Maximum Flow Rate
200L/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
8bar
Product details
Parker PS1 series Modular Sub-Base Valves
A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.
High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C
Warning
Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
BD 51.266
BD 51.266 Each (Exc. Vat)
BD 56.393
BD 56.393 Each (inc. VAT)
1
BD 51.266
BD 51.266 Each (Exc. Vat)
BD 56.393
BD 56.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 51.266 |
5+ | BD 49.214 |
Technical Document
Specifications
Brand
ParkerFunction
4/2
Actuation Type
Solenoid/Spring
Manufacturer Series
PS1
Mounting Style
DIN Rail Manifold
Number of Ports
4/2
Maximum Flow Rate
200L/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
8bar
Product details
Parker PS1 series Modular Sub-Base Valves
A range o f modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting. The valves act as a functional interface between electrical/electronic control systems and pneumatic drives. Features include: low power consumption (1W), high output pressure (3 to 8 bars), rapid installation and easy maintenance. Ideal for use with programme controllers.
High speed poppet valve system
High performance, low power 1.2W solenoid operators with non locking manual override
Integrated terminal block connections
Pneumatic output indicators for easier system fault diagnosis
DIN rail mounting
Operating pressure 0 to 10 bar
Temperature range -15 to + 60 °C
Warning
Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.