Technical Document
Specifications
Brand
ParkerMinimum Pressure Reading
0bar
Process Connection
BSP 1/4
Analogue Output
0 → 5 V dc
Electrical Connection
Micro DIN
Supply Voltage
12 → 36 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
ASIC Performer Transducers
A compact high-stability, low-drift pressure transducer available with micro M12, DIN. Designed to provide millions of service free cycles with most pressure media, the housing has been manufactured from stainless steel. An internal voltage allows the sensor top operate with a supply voltage of 12 to 36 or 9 to 36 V dc.
Features and Benefits
Circuit board encapsulated and sealed permanently in stainless steel body
High-grade stainless steel sensor element does not suffer from "gauge creep" or fragility problems associated with some other sensor types.
Excellent over-pressure recovery, even at 2x rated pressure
Linearity +0.3% FS
Signal output 0 - 5 Vdc
Applications
Fork lift trucks - braking and load systems
Truck mounted cranes - load safety systems
Earth moving machinery - hydraulic gearbox control
Racing car - gearbox, fuel, cooling and suspension systems
Water usage systems - pressurised systems for industrial and hi-rise usage
Forest Machinery - felling and logging
Paper mills - speed control and weighing systems
BD 119.520
BD 119.520 Each (Exc. Vat)
BD 131.472
BD 131.472 Each (inc. VAT)
1
BD 119.520
BD 119.520 Each (Exc. Vat)
BD 131.472
BD 131.472 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 119.520 |
5+ | BD 114.736 |
Technical Document
Specifications
Brand
ParkerMinimum Pressure Reading
0bar
Process Connection
BSP 1/4
Analogue Output
0 → 5 V dc
Electrical Connection
Micro DIN
Supply Voltage
12 → 36 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
ASIC Performer Transducers
A compact high-stability, low-drift pressure transducer available with micro M12, DIN. Designed to provide millions of service free cycles with most pressure media, the housing has been manufactured from stainless steel. An internal voltage allows the sensor top operate with a supply voltage of 12 to 36 or 9 to 36 V dc.
Features and Benefits
Circuit board encapsulated and sealed permanently in stainless steel body
High-grade stainless steel sensor element does not suffer from "gauge creep" or fragility problems associated with some other sensor types.
Excellent over-pressure recovery, even at 2x rated pressure
Linearity +0.3% FS
Signal output 0 - 5 Vdc
Applications
Fork lift trucks - braking and load systems
Truck mounted cranes - load safety systems
Earth moving machinery - hydraulic gearbox control
Racing car - gearbox, fuel, cooling and suspension systems
Water usage systems - pressurised systems for industrial and hi-rise usage
Forest Machinery - felling and logging
Paper mills - speed control and weighing systems